RS PRO 7 Way Female Audio & Video Faceplate

RS Stock No.: 229-9951Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

7

Gender

Female

Dimensions

51 x 120 x 190mm

Height

53mm

Length

120mm

Width

190mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 99.77

€ 99.77 Each (inc. VAT)

RS PRO 7 Way Female Audio & Video Faceplate

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 99.77

€ 99.77 Each (inc. VAT)

RS PRO 7 Way Female Audio & Video Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

7

Gender

Female

Dimensions

51 x 120 x 190mm

Height

53mm

Length

120mm

Width

190mm

Country of Origin

China

You may be interested in