RS PRO, 7.5Ω 50W Wire Wound Chassis Mount Resistor ±5%
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProResistance
7.5Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Teknologia
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
€ 3,60
1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 4,518
1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 3,60
1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 4,518
1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Osta irtotavarana
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 245 | € 3,60 | € 18,00 |
250 - 495 | € 3,50 | € 17,50 |
500 - 1245 | € 3,40 | € 17,00 |
1250+ | € 3,35 | € 16,75 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProResistance
7.5Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Teknologia
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.