RS PRO 8Ω 1W Miniature Speaker 50mm Dia. , 50 x 7.6mm

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
94dB
Rated Power
1W
Cone Material
Mylar
Dimensions
50 x 7.6mm
Diameter
50mm
Height
7.6mm
Country of Origin
China
Product details
Miniature Speakers
A range of miniature speakers with a diameter of up to 50mm and a rated power upto 3W. All speakers are ROHS compliant and have either a mylar or paper cone.
€ 3.90
€ 3.90 Each (Exc. Vat)
€ 4.89
€ 4.89 Each (inc. VAT)
1
€ 3.90
€ 3.90 Each (Exc. Vat)
€ 4.89
€ 4.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.90 |
10 - 24 | € 3.75 |
25+ | € 3.50 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
94dB
Rated Power
1W
Cone Material
Mylar
Dimensions
50 x 7.6mm
Diameter
50mm
Height
7.6mm
Country of Origin
China
Product details
Miniature Speakers
A range of miniature speakers with a diameter of up to 50mm and a rated power upto 3W. All speakers are ROHS compliant and have either a mylar or paper cone.