RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 24 (Dia.) x 6.7mm, 30V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
24mm
Height
6.7mm
Dimensions
24 (Dia.) x 6.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
6kHz
Supply Current
8mA
Country of Origin
China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
€ 1.91
€ 0.382 Each (In a Bag of 5) (Exc. Vat)
€ 2.40
€ 0.479 Each (In a Bag of 5) (inc. VAT)
Standard
5
€ 1.91
€ 0.382 Each (In a Bag of 5) (Exc. Vat)
€ 2.40
€ 0.479 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
24mm
Height
6.7mm
Dimensions
24 (Dia.) x 6.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
6kHz
Supply Current
8mA
Country of Origin
China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate