RS PRO A2/304 Stainless Steel Countersunk Head Self Tapping Screw, N°12 x 1.3/4in Long 45mm Long
RS Stock No.: 287-3895Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
1.3/4in
Length Metric
45mm
Thread Size mm
5.5mm
Thread Size UTS
12
Head Shape
Countersunk
Material
A2/304 Stainless Steel
Stock information temporarily unavailable.
€ 21.20
€ 21.20 1 Box of 100 (Exc. Vat)
€ 26.61
€ 26.61 1 Box of 100 (inc. VAT)
RS PRO A2/304 Stainless Steel Countersunk Head Self Tapping Screw, N°12 x 1.3/4in Long 45mm Long
1
€ 21.20
€ 21.20 1 Box of 100 (Exc. Vat)
€ 26.61
€ 26.61 1 Box of 100 (inc. VAT)
RS PRO A2/304 Stainless Steel Countersunk Head Self Tapping Screw, N°12 x 1.3/4in Long 45mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
1.3/4in
Length Metric
45mm
Thread Size mm
5.5mm
Thread Size UTS
12
Head Shape
Countersunk
Material
A2/304 Stainless Steel