RS PRO AA NiMH Rechargeable AA Battery, 2.1Ah, 1.2V - Pack of
RS Stock No.: 199-680Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacity
2.1Ah
Number of Batteries Supplied
1
Chemistry
NiMH
Size
AA
Nominal Voltage
1.2V
Terminal Type
Tagged
Country of Origin
China
Product details
RS, Continuous Charge Tagged
For continuous charge applications
Voltage 1.2V
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
Stock information temporarily unavailable.
Price on Asking
RS PRO AA NiMH Rechargeable AA Battery, 2.1Ah, 1.2V - Pack of
1
Price on Asking
RS PRO AA NiMH Rechargeable AA Battery, 2.1Ah, 1.2V - Pack of
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
2.1Ah
Number of Batteries Supplied
1
Chemistry
NiMH
Size
AA
Nominal Voltage
1.2V
Terminal Type
Tagged
Country of Origin
China
Product details
RS, Continuous Charge Tagged
For continuous charge applications
Voltage 1.2V
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.