RS PRO Adapter, Female 3.5 mm Stereo to Male 1/4 in Stereo

RS Stock No.: 177-857Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

3.5 mm Stereo

Converts To Gender

Male

Converts To Type

1/4 in Stereo

Type

Audio

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Straight

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Adapter, Female 3.5 mm Stereo to Male 1/4 in Stereo

Price on Asking

RS PRO Adapter, Female 3.5 mm Stereo to Male 1/4 in Stereo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

3.5 mm Stereo

Converts To Gender

Male

Converts To Type

1/4 in Stereo

Type

Audio

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Straight

You may be interested in