RS PRO Adhesive Pre-Printed Adhesive Label-CE-. Quantity: 50

Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
White
Pack Quantity
50
Length
6.35mm
Width
6.35mm
Text Message
CE
Country of Origin
United Kingdom
Product details
Laser Engraved CE Labels
CE label to demonstrate conformity with EC directives
Efficient, durable labels
Ideal for indoor or outdoor use
Self-adhesive
Solvent, scratch and abrasive resistant
For permanent reference and identification
High temperature change resistance
Light fast and weather resistant
Tamper-evident
€ 23.80
€ 23.80 1 Bag of 50 (Exc. Vat)
€ 29.87
€ 29.87 1 Bag of 50 (inc. VAT)
1
€ 23.80
€ 23.80 1 Bag of 50 (Exc. Vat)
€ 29.87
€ 29.87 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 23.80 |
10 - 19 | € 22.70 |
20+ | € 22.00 |
Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
White
Pack Quantity
50
Length
6.35mm
Width
6.35mm
Text Message
CE
Country of Origin
United Kingdom
Product details
Laser Engraved CE Labels
CE label to demonstrate conformity with EC directives
Efficient, durable labels
Ideal for indoor or outdoor use
Self-adhesive
Solvent, scratch and abrasive resistant
For permanent reference and identification
High temperature change resistance
Light fast and weather resistant
Tamper-evident