RS PRO Aluminium Enclosure, IP66, IK09, 140 x 140 x 90mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBody Material
Aluminium
External Length
140 mm
External Height
90 mm
External Width
140 mm
External Dimensions
140 x 140 x 90mm
IP Rating
IP66
Hazardous Area Certification
ATEX, IECEx
IK Rating
IK09
Gasket Material
Silicone
Alkuperämaa
India
Tuotetiedot
RS PRO ATEX Aluminium Enclosures
Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.
€ 124,00
€ 124,00 kpl (ilman ALV)
€ 155,62
€ 155,62 kpl (Sis ALV:n)
1
€ 124,00
€ 124,00 kpl (ilman ALV)
€ 155,62
€ 155,62 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBody Material
Aluminium
External Length
140 mm
External Height
90 mm
External Width
140 mm
External Dimensions
140 x 140 x 90mm
IP Rating
IP66
Hazardous Area Certification
ATEX, IECEx
IK Rating
IK09
Gasket Material
Silicone
Alkuperämaa
India
Tuotetiedot
RS PRO ATEX Aluminium Enclosures
Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.