RS PRO Aluminium Foldable Foldable Ramp, 500kg Maximum Weight

RS Stock No.: 284-3517Brand: RS PRO
brand-logo
View all in Ramps

Technical Document

Specifications

Brand

RS Pro

Weight Capacity

500kg

Height

260mm

Length

2000mm

Foldable

Yes

Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

€ 570.00

€ 570.00 Each (Exc. Vat)

€ 715.35

€ 715.35 Each (inc. VAT)

RS PRO Aluminium Foldable Foldable Ramp, 500kg Maximum Weight

€ 570.00

€ 570.00 Each (Exc. Vat)

€ 715.35

€ 715.35 Each (inc. VAT)

RS PRO Aluminium Foldable Foldable Ramp, 500kg Maximum Weight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Weight Capacity

500kg

Height

260mm

Length

2000mm

Foldable

Yes

Material

Aluminium

Country of Origin

China