RS PRO Aluminium Metal Sheet 300mm x 500mm, 8mm Thick

RS Stock No.: 188-292Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Material

Aluminium

Form

Solid

Width

500mm

Thickness

8mm

Material Grade

6082

Density

2.7g/cm³

Hardness

91 HB

Colour

Natural

Thermal Conductivity

180W/mK

Adhesive Backing

No

Tensile Strength

300 Mpa

Product details

RS PRO Aluminium Sheet

These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.

434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm

Features and Benefits

Grade of Aluminium - 1050A SIC

• Flexible alloy
• Easily formed
• Good weathering and chemical resistance
• Ideal for pressing and panelling applications
• Standards - BS1470 SIC (1987), BSEN 485-515-573-1050-AH14, BSEN 485-515-573-6082T6

Grade of Aluminium - 6082

• Medium/high strength alloy
• Easily anodised, machined and welded
• Provides a multipurpose, durable and heat resistance material
• Suitable for structural applications
• Standards - BS1470 SIC (1987); BSEN 485-515-573 1050 AH14

Typical Applications:

Metal sheets are suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal sheets. Surface dimensions and thickness are the primary factors to consider when looking at options to buy aluminium sheeting. Aluminium sheet metal can be used in industrial and everyday products and can be found in:

• Defence
• Industrial engineering
• Transport – road, rail, air, marine
• Building and construction
• Fan blades
• Electrical engineering

RS PRO

FAQs

What sizes do aluminium sheets come in?
There are a wide variety of aluminium sheet, plate and foil sizes sold around the world. Generally speaking, any aluminium panel between about 0.2 mm to 6.5 mm thick is usually considered an aluminium sheet, whereas thinner gauge products than this would typically be classified and sold as foils. Thicker gauges than 6.5 mm (roughly a quarter of an inch) are most often referred to as aluminium plate.

The right choice for a given application will depend entirely on the degree of flexibility/rigidity required for the sheet to perform its intended function.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Aluminium Metal Sheet 300mm x 500mm, 8mm Thick
Price on Asking1 Lot of 2 (Exc. Vat)
Stock information temporarily unavailable.

€ 244.00

€ 244.00 1 Lot of 2 (Exc. Vat)

€ 306.22

€ 306.22 1 Lot of 2 (inc. VAT)

RS PRO Aluminium Metal Sheet 300mm x 500mm, 8mm Thick

€ 244.00

€ 244.00 1 Lot of 2 (Exc. Vat)

€ 306.22

€ 306.22 1 Lot of 2 (inc. VAT)

RS PRO Aluminium Metal Sheet 300mm x 500mm, 8mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 244.00
3 - 9€ 225.00
10 - 29€ 213.00
30+€ 194.00
You may be interested in
Aluminium Metal Sheet 300mm x 500mm, 8mm Thick
Price on Asking1 Lot of 2 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Material

Aluminium

Form

Solid

Width

500mm

Thickness

8mm

Material Grade

6082

Density

2.7g/cm³

Hardness

91 HB

Colour

Natural

Thermal Conductivity

180W/mK

Adhesive Backing

No

Tensile Strength

300 Mpa

Product details

RS PRO Aluminium Sheet

These Not-anadised Aluminium Sheets from our own RS PRO brand are precision-finished to meet the international standards for tight thickness, tolerance, flatness and dimensional accuracy, sound metallurgical properties for further fabrication. These sheets useful in both commercial and general applications and are also suitable both inside and outdoor use.

434-043 - SIC 1050A Aluminium sheet, 300 mm x 200 mm x1.2 mm
434-059 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 2 mm
178-239 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 3 mm
183-944 - SIC 1050A Aluminium sheet, 500 mm x 300 mm x 6 mm
188-321 - 6082 Aluminium sheet, 500 mm x 300 mm x 10 mm
188-400 - 6082 Aluminium sheet, 500 mm x 300 mm x 12 mm
188-292 - 6082 Aluminium sheet, 500 mm x 300 mm x 8 mm
187-328 - 6082 Aluminium sheet, 500 mm x 300 mm x 3 mm
188-264 - 6082 Aluminium sheet, 500 mm x 300 mm x 6 mm

Features and Benefits

Grade of Aluminium - 1050A SIC

• Flexible alloy
• Easily formed
• Good weathering and chemical resistance
• Ideal for pressing and panelling applications
• Standards - BS1470 SIC (1987), BSEN 485-515-573-1050-AH14, BSEN 485-515-573-6082T6

Grade of Aluminium - 6082

• Medium/high strength alloy
• Easily anodised, machined and welded
• Provides a multipurpose, durable and heat resistance material
• Suitable for structural applications
• Standards - BS1470 SIC (1987); BSEN 485-515-573 1050 AH14

Typical Applications:

Metal sheets are suitable for use in a wide range of applications. Construction and fabrication industries are some of the most common uses for metal sheets. Surface dimensions and thickness are the primary factors to consider when looking at options to buy aluminium sheeting. Aluminium sheet metal can be used in industrial and everyday products and can be found in:

• Defence
• Industrial engineering
• Transport – road, rail, air, marine
• Building and construction
• Fan blades
• Electrical engineering

RS PRO

FAQs

What sizes do aluminium sheets come in?
There are a wide variety of aluminium sheet, plate and foil sizes sold around the world. Generally speaking, any aluminium panel between about 0.2 mm to 6.5 mm thick is usually considered an aluminium sheet, whereas thinner gauge products than this would typically be classified and sold as foils. Thicker gauges than 6.5 mm (roughly a quarter of an inch) are most often referred to as aluminium plate.

The right choice for a given application will depend entirely on the degree of flexibility/rigidity required for the sheet to perform its intended function.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Aluminium Metal Sheet 300mm x 500mm, 8mm Thick
Price on Asking1 Lot of 2 (Exc. Vat)