RS PRO Amber, Green, Red Signal Tower, 12 Lights, 24 v ac/dc, Screw Mount

RS Stock No.: 271-2234Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

12

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Mounting Style

Screw Mount

Current Type

AC, DC

Base Diameter

70mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Country of Origin

Italy

Stock information temporarily unavailable.

€ 353.00

€ 353.00 Each (Exc. Vat)

€ 443.02

€ 443.02 Each (inc. VAT)

RS PRO Amber, Green, Red Signal Tower, 12 Lights, 24 v ac/dc, Screw Mount

€ 353.00

€ 353.00 Each (Exc. Vat)

€ 443.02

€ 443.02 Each (inc. VAT)

RS PRO Amber, Green, Red Signal Tower, 12 Lights, 24 v ac/dc, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

12

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Mounting Style

Screw Mount

Current Type

AC, DC

Base Diameter

70mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Country of Origin

Italy