RS PRO Amber, Green, Red Signal Tower, 12 Lights, 240 V ac, Screw Mount
RS Stock No.: 271-2235Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
12
Lens Colour
Amber, Green, Red
Bulb Type
LED
Light Effect
Steady
Current Type
AC
Mounting Style
Screw Mount
Base Diameter
70mm
Supply Voltage
240 V ac
IP Rating
IP66
Country of Origin
Italy
Stock information temporarily unavailable.
€ 388.00
€ 388.00 Each (Exc. Vat)
€ 486.94
€ 486.94 Each (inc. VAT)
RS PRO Amber, Green, Red Signal Tower, 12 Lights, 240 V ac, Screw Mount
1
€ 388.00
€ 388.00 Each (Exc. Vat)
€ 486.94
€ 486.94 Each (inc. VAT)
RS PRO Amber, Green, Red Signal Tower, 12 Lights, 240 V ac, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
12
Lens Colour
Amber, Green, Red
Bulb Type
LED
Light Effect
Steady
Current Type
AC
Mounting Style
Screw Mount
Base Diameter
70mm
Supply Voltage
240 V ac
IP Rating
IP66
Country of Origin
Italy