RS PRO Analogue Panel Ammeter 10 (Input) A, 160 (Scale) A AC, 76mm x 74mm, ±1.5 %

RS Stock No.: 186-2519Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 160 (Scale) A

Current Type

AC

Cutout Height

76mm

Cutout Width

74mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 10 (Input) A, 0 → 160 (Scale) A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India

Stock information temporarily unavailable.

€ 34.10

€ 34.10 Each (Exc. Vat)

€ 42.80

€ 42.80 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 160 (Scale) A AC, 76mm x 74mm, ±1.5 %

€ 34.10

€ 34.10 Each (Exc. Vat)

€ 42.80

€ 42.80 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 160 (Scale) A AC, 76mm x 74mm, ±1.5 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 160 (Scale) A

Current Type

AC

Cutout Height

76mm

Cutout Width

74mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 10 (Input) A, 0 → 160 (Scale) A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India