RS PRO, Armoured, 50m 5 Core, Black PVC Power Cable +90°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
5
Sheath Colour
Black
Length
50m
Armoured
Yes
Cable Type
Armoured
Outer Diameter
16.8mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Conductor Strand Type
Stranded
Core Strands
7/0.85 mm
American Wire Gauge
11 AWG
Insulation material
Cross Linked
Conductor Material
Annealed Copper
Size of Strands
0.85mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
Uncoiled Length
50m
Number of Strands
7
Country of Origin
United Kingdom
€ 650.00
€ 650.00 1 Reel of 50 Metres (Exc. Vat)
€ 815.75
€ 815.75 1 Reel of 50 Metres (inc. VAT)
1
€ 650.00
€ 650.00 1 Reel of 50 Metres (Exc. Vat)
€ 815.75
€ 815.75 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
5
Sheath Colour
Black
Length
50m
Armoured
Yes
Cable Type
Armoured
Outer Diameter
16.8mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Conductor Strand Type
Stranded
Core Strands
7/0.85 mm
American Wire Gauge
11 AWG
Insulation material
Cross Linked
Conductor Material
Annealed Copper
Size of Strands
0.85mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
Uncoiled Length
50m
Number of Strands
7
Country of Origin
United Kingdom