RS PRO Axial Fan, 230 V ac, AC Operation, 120.6m³/h, 11W, 120 x 120 x 38mm

RS tilauskoodi: 789-7905Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Axial Fans tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119.5mm

Width

119.5mm

Power Consumption

11W

Depth

38.5mm

Termination Type

Wire

Dimensions

120 x 120 x 38mm

Air Flow

120.6m³/h

Noise Level

35dB

Fan Speed

2300rpm

Direction of Curve

Forward

Bearing Type

Ball

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO AC Axial Fans

Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan features a fully integrated electronic commutation, and provides a durable and smooth airflow to the device it is cooling.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 37,80

€ 37,80 kpl (ilman ALV)

€ 47,44

€ 47,44 kpl (Sis ALV:n)

RS PRO Axial Fan, 230 V ac, AC Operation, 120.6m³/h, 11W, 120 x 120 x 38mm

€ 37,80

€ 37,80 kpl (ilman ALV)

€ 47,44

€ 47,44 kpl (Sis ALV:n)

RS PRO Axial Fan, 230 V ac, AC Operation, 120.6m³/h, 11W, 120 x 120 x 38mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 37,80
5 - 9€ 35,70
10 - 24€ 34,10
25+€ 32,60

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119.5mm

Width

119.5mm

Power Consumption

11W

Depth

38.5mm

Termination Type

Wire

Dimensions

120 x 120 x 38mm

Air Flow

120.6m³/h

Noise Level

35dB

Fan Speed

2300rpm

Direction of Curve

Forward

Bearing Type

Ball

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO AC Axial Fans

Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan features a fully integrated electronic commutation, and provides a durable and smooth airflow to the device it is cooling.