RS PRO Ball Nosed Cone Burr, 12.0mm Capacity, Tungsten Carbide Blade

RS Stock No.: 860-9175Brand: RS PRO
brand-logo
View all in Deburring Tools

Technical Document

Specifications

Brand

RS Pro

Burr Shape

Ball Nosed Cone

Maximum Capacity

12.0mm

Blade Material

Tungsten Carbide

Overall Length

105.0 mm

Country of Origin

Ireland

Product details

RS Diamond Cut Carbide Burrs

From RS PRO, this diamond-cut carbide rotary burr offers high performance and a long tool life. The tungsten carbide head offers fast and efficient burring, giving you control and effectiveness where you need it. Capable of being used at high speeds and high temperatures, this durable rotary burr head is able to be used for cutting and grinding of many hard materials, such as steel, aluminum and ceramics. This high-quality burring head is a popular choice for aerospace, automotive, shipbuilding, foundry and aviation. There are different head shapes available to suit your needs.

860-9100 is a 6 mm Cylinder shaped Diamond Cut Rotary Burr
860-9103 is a 10 mm Cylinder shaped Diamond Cut Rotary Burr
860-9116 is a 12 mm Cylinder shaped Diamond Cut Rotary Burr with a 19mm Burr length
860-9119 is a 12 mm Cylinder shaped Diamond Cut Rotary Burr with a 25mm Burr length
860-9113 is a 12 mm Cylinder shaped Diamond Cut Rotary Burr with a 25mm Burr length
860-9122 is a 3 mm Ball Nosed shaped Diamond Cut Rotary Burr
860-9125 is a 6 mm Ball Nosed shaped Diamond Cut Rotary Burr
860-9138 is a 10 mm Ball Nosed shaped Diamond Cut Rotary Burr
860-9131 is a 12 mm Ball Nosed shaped Diamond Cut Rotary Burr with a 19mm Burr length
860-9135 is a 12 mm Ball Nosed shaped Diamond Cut Rotary Burr with a 25mm Burr length
860-9144 is a 4 mm Ball shaped Diamond Cut Rotary Burr
860-9141 is a 12 mm Oval shaped Diamond Cut Rotary Burr
860-9153 is a 12 mm Ball Nosed Tree shaped Diamond Cut Rotary Burr
860-9157 is a 6 mm Tree shaped Diamond Cut Rotary Burr
860-9166 is a 10 mm Tree shaped Diamond Cut Rotary Burr
860-9169 is a 12 mm Tree shaped Diamond Cut Rotary Burr
860-9163 is a 10 mm Ball Nosed Cone shaped Diamond Cut Rotary Burr
860-9175 is a 12 mm Ball Nosed Cone shaped Diamond Cut Rotary Burr
860-9188 is a 10 mm Cone shaped Diamond Cut Rotary Burr
860-9185 is a 12 mm Cone shaped Diamond Cut Rotary Burr
860-9147 is a 12 mm Oval shaped Diamond Cut Rotary Burr

Features and Benefits

Capable of being used at high speeds & at high temperatures
Skip flute design
Long life
Wide variety of cuts and shapes
Sharp cutting edges for improved productivity & longer product life

Applications

Rotary burrs are typically used with appropriate tools such as air tools, pneumatic rotary tools and pendant drills. It is important to deburr metalwork and parts of any imperfections that might stop them functioning as intended, and this is most effectively done with a good quality rotary burring head. For functional and even aesthetic burring in all manner of applications, for a variety of materials, this RS PRO rotary burr head is a versatile solution.Applications

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Stock information temporarily unavailable.

€ 35.50

€ 35.50 Each (Exc. Vat)

€ 44.55

€ 44.55 Each (inc. VAT)

RS PRO Ball Nosed Cone Burr, 12.0mm Capacity, Tungsten Carbide Blade

€ 35.50

€ 35.50 Each (Exc. Vat)

€ 44.55

€ 44.55 Each (inc. VAT)

RS PRO Ball Nosed Cone Burr, 12.0mm Capacity, Tungsten Carbide Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Burr Shape

Ball Nosed Cone

Maximum Capacity

12.0mm

Blade Material

Tungsten Carbide

Overall Length

105.0 mm

Country of Origin

Ireland

Product details

RS Diamond Cut Carbide Burrs

From RS PRO, this diamond-cut carbide rotary burr offers high performance and a long tool life. The tungsten carbide head offers fast and efficient burring, giving you control and effectiveness where you need it. Capable of being used at high speeds and high temperatures, this durable rotary burr head is able to be used for cutting and grinding of many hard materials, such as steel, aluminum and ceramics. This high-quality burring head is a popular choice for aerospace, automotive, shipbuilding, foundry and aviation. There are different head shapes available to suit your needs.

860-9100 is a 6 mm Cylinder shaped Diamond Cut Rotary Burr
860-9103 is a 10 mm Cylinder shaped Diamond Cut Rotary Burr
860-9116 is a 12 mm Cylinder shaped Diamond Cut Rotary Burr with a 19mm Burr length
860-9119 is a 12 mm Cylinder shaped Diamond Cut Rotary Burr with a 25mm Burr length
860-9113 is a 12 mm Cylinder shaped Diamond Cut Rotary Burr with a 25mm Burr length
860-9122 is a 3 mm Ball Nosed shaped Diamond Cut Rotary Burr
860-9125 is a 6 mm Ball Nosed shaped Diamond Cut Rotary Burr
860-9138 is a 10 mm Ball Nosed shaped Diamond Cut Rotary Burr
860-9131 is a 12 mm Ball Nosed shaped Diamond Cut Rotary Burr with a 19mm Burr length
860-9135 is a 12 mm Ball Nosed shaped Diamond Cut Rotary Burr with a 25mm Burr length
860-9144 is a 4 mm Ball shaped Diamond Cut Rotary Burr
860-9141 is a 12 mm Oval shaped Diamond Cut Rotary Burr
860-9153 is a 12 mm Ball Nosed Tree shaped Diamond Cut Rotary Burr
860-9157 is a 6 mm Tree shaped Diamond Cut Rotary Burr
860-9166 is a 10 mm Tree shaped Diamond Cut Rotary Burr
860-9169 is a 12 mm Tree shaped Diamond Cut Rotary Burr
860-9163 is a 10 mm Ball Nosed Cone shaped Diamond Cut Rotary Burr
860-9175 is a 12 mm Ball Nosed Cone shaped Diamond Cut Rotary Burr
860-9188 is a 10 mm Cone shaped Diamond Cut Rotary Burr
860-9185 is a 12 mm Cone shaped Diamond Cut Rotary Burr
860-9147 is a 12 mm Oval shaped Diamond Cut Rotary Burr

Features and Benefits

Capable of being used at high speeds & at high temperatures
Skip flute design
Long life
Wide variety of cuts and shapes
Sharp cutting edges for improved productivity & longer product life

Applications

Rotary burrs are typically used with appropriate tools such as air tools, pneumatic rotary tools and pendant drills. It is important to deburr metalwork and parts of any imperfections that might stop them functioning as intended, and this is most effectively done with a good quality rotary burring head. For functional and even aesthetic burring in all manner of applications, for a variety of materials, this RS PRO rotary burr head is a versatile solution.Applications

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in