RS PRO Bench LCR Meter 9.9mF, 99 MΩ, 9999H With RS Calibration

RS Stock No.: 117-6776Brand: RS PRO
brand-logo
View all in LCR Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

9.9mF

Maximum Resistance Measurement

99 MΩ

Maximum Inductance Measurement

9999H

Calibrated

RSCAL

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265 x 312 x 107mm

Weight

3kg

Height

107mm

Length

265mm

Width

312mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro LCR-6000 Series High Precision LCR Meter

RS Pro LCR-6000 Series meters feature a 0.05% basic accuracy, compact size (2U half-rack) and large (3.5 inch) colour LCD. Measurement efficiency is increased by the simultaneous display on screen of not only setting criteria and measured results but also two additional monitoring parameters. The measurement results include a PASS/FAIL display for fast validation. Operators can freely change frequency, within the range of the model, so can save the time and hassle of repeating zero operations. Also included are Safety instructions, power cord, test fixture LCR-06A, and CD. (user manual, PC software)

Features and Benefits:

• 3.5 inch colour LCD
• Consecutive Test Frequency
• Basic accuracy 0.05%
• Measuring speed up to maximum 25 ms
• Full frequency range or spot OPEN/SHORT
• 16 major/secondary parameter measurement combinations and 2 additional monitoring parameters (• maximum 4 different parameters can be shown simultaneously)
• DCR measurement and internal DC bias voltage (±2.5 V)
• Auto Level Control (ALC) function
• BIN function provides 9BIN and 1AUX
• 10 points listed test function to select different frequency, voltage and current criteria
• RS-232C, Handler and USB storage interfaces
• Compact size (2U half-rack)

Note

RS Pro LCR-6000 Series offers a choice of 5 models with different test frequency: 2 kHz, LCR-6002, 117-6718 ; 20 kHz, LCR-6020, 117-6717 ; 100 kHz, LCR-6100, 117-6716 ; 200 kHz, LCR-6200, 117-6715 ; 300 kHz, LCR-6300, 117-6714 )

Supplied with

Safety instructions, power cord, test fixture LCR-06A, CD (user manual, PC software)

You may be interested in
Stock information temporarily unavailable.

€ 1,705.00

€ 1,705.00 Each (Exc. Vat)

€ 2,139.78

€ 2,139.78 Each (inc. VAT)

RS PRO Bench LCR Meter 9.9mF, 99 MΩ, 9999H With RS Calibration

Calibration type

€ 1,705.00

€ 1,705.00 Each (Exc. Vat)

€ 2,139.78

€ 2,139.78 Each (inc. VAT)

RS PRO Bench LCR Meter 9.9mF, 99 MΩ, 9999H With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Capacitance Measurement

9.9mF

Maximum Resistance Measurement

99 MΩ

Maximum Inductance Measurement

9999H

Calibrated

RSCAL

Bench/Handheld

Bench

Display Type

LCD

Power Source

Mains

Dimensions

265 x 312 x 107mm

Weight

3kg

Height

107mm

Length

265mm

Width

312mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro LCR-6000 Series High Precision LCR Meter

RS Pro LCR-6000 Series meters feature a 0.05% basic accuracy, compact size (2U half-rack) and large (3.5 inch) colour LCD. Measurement efficiency is increased by the simultaneous display on screen of not only setting criteria and measured results but also two additional monitoring parameters. The measurement results include a PASS/FAIL display for fast validation. Operators can freely change frequency, within the range of the model, so can save the time and hassle of repeating zero operations. Also included are Safety instructions, power cord, test fixture LCR-06A, and CD. (user manual, PC software)

Features and Benefits:

• 3.5 inch colour LCD
• Consecutive Test Frequency
• Basic accuracy 0.05%
• Measuring speed up to maximum 25 ms
• Full frequency range or spot OPEN/SHORT
• 16 major/secondary parameter measurement combinations and 2 additional monitoring parameters (• maximum 4 different parameters can be shown simultaneously)
• DCR measurement and internal DC bias voltage (±2.5 V)
• Auto Level Control (ALC) function
• BIN function provides 9BIN and 1AUX
• 10 points listed test function to select different frequency, voltage and current criteria
• RS-232C, Handler and USB storage interfaces
• Compact size (2U half-rack)

Note

RS Pro LCR-6000 Series offers a choice of 5 models with different test frequency: 2 kHz, LCR-6002, 117-6718 ; 20 kHz, LCR-6020, 117-6717 ; 100 kHz, LCR-6100, 117-6716 ; 200 kHz, LCR-6200, 117-6715 ; 300 kHz, LCR-6300, 117-6714 )

Supplied with

Safety instructions, power cord, test fixture LCR-06A, CD (user manual, PC software)

You may be interested in