RS PRO Bench Power Supply, 0 → 60V, 3A, 1-Output, 180W

RS tilauskoodi: 123-3562Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 60V

Output Current

3A

Power Rating

180W

Number of Displays

2

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

China

Tuotetiedot

RS Pro IPS-1603D Linear DC Power Supply

RS Pro IPS-1603D is a single output, 180 W linear DC power supply suitable for high-end precision benchtop applications. Low load and line regulation, for both constant voltage and constant current modes, ensures reliable and predictable output. Features include overload and reverse polarity protection, and internal selection for dynamic or constant load.

Supplied with

User manual, power cord, test lead

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 375,00

€ 375,00 kpl (ilman ALV)

€ 470,62

€ 470,62 kpl (Sis ALV:n)

RS PRO Bench Power Supply, 0 → 60V, 3A, 1-Output, 180W

Kalibrointitapa

€ 375,00

€ 375,00 kpl (ilman ALV)

€ 470,62

€ 470,62 kpl (Sis ALV:n)

RS PRO Bench Power Supply, 0 → 60V, 3A, 1-Output, 180W
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 60V

Output Current

3A

Power Rating

180W

Number of Displays

2

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

China

Tuotetiedot

RS Pro IPS-1603D Linear DC Power Supply

RS Pro IPS-1603D is a single output, 180 W linear DC power supply suitable for high-end precision benchtop applications. Low load and line regulation, for both constant voltage and constant current modes, ensures reliable and predictable output. Features include overload and reverse polarity protection, and internal selection for dynamic or constant load.

Supplied with

User manual, power cord, test lead

Saatat olla kiinnostunut