RS PRO Bench Weighing Scale, 3kg Weight Capacity

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProWeighing Capacity
3kg
Scale Type
Bench
Resolution
0.1 g
Parts Counting
Yes
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Length
166mm
Weighpan Width
128mm
Net Weight
0.9kg
Minimum Operating Temperature
10°C
Maximum Operating Temperature
40°C
Alkuperämaa
China
Tuotetiedot
RS PRO ES-A Series Precision Digital Scales
Professional, accurate, lightweight balance scales with a secure, robust plastic housing. The ES-A series of balances are ideal for any precision weighing task and extremely portable thanks to the lightweight and compact design. Great for use in schools or laboratories or anywhere cost can be a consideration as they can be moved from job to job without compromising on quality or accuracy.
Options available:
805-6676 - 300g weighing capacity
805-6685 - 600g weighing capacity
805-6688 - 3000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.
€ 137,00
€ 137,00 kpl (ilman ALV)
€ 171,94
€ 171,94 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 137,00
€ 137,00 kpl (ilman ALV)
€ 171,94
€ 171,94 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProWeighing Capacity
3kg
Scale Type
Bench
Resolution
0.1 g
Parts Counting
Yes
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Length
166mm
Weighpan Width
128mm
Net Weight
0.9kg
Minimum Operating Temperature
10°C
Maximum Operating Temperature
40°C
Alkuperämaa
China
Tuotetiedot
RS PRO ES-A Series Precision Digital Scales
Professional, accurate, lightweight balance scales with a secure, robust plastic housing. The ES-A series of balances are ideal for any precision weighing task and extremely portable thanks to the lightweight and compact design. Great for use in schools or laboratories or anywhere cost can be a consideration as they can be moved from job to job without compromising on quality or accuracy.
Options available:
805-6676 - 300g weighing capacity
805-6685 - 600g weighing capacity
805-6688 - 3000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.