RS PRO Black 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 100m, Zero Halogen Insulation

RS tilauskoodi: 763-7618Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Hook Up Wire tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Black

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Length

100m

Insulation material

Zero Halogen

European Harmonised Code

H07Z-K

Outer Diameter

3mm

Voltage Rating

750 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Wire Style

2491B

Standards Met

BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant

Harmonised Code

H07Z-K

Insulation Wall Thickness

0.7mm

Shield Type

Unshielded

Number of Strands

30

Size of Strands

0.25mm

Outer Sheath Material

LSZH

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut
Stranded Wire LSZH 1.50mm BLK 100M
€ 1,38kpl (ilman ALV)
2491B 1.5mm red LSHF equipment wire
Hintaa ei saatavilla1 kela 100 metriä (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 94,00

€ 94,00 1 kela 100 metriä (ilman ALV)

€ 117,97

€ 117,97 1 kela 100 metriä (Sis ALV:n)

RS PRO Black 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 100m, Zero Halogen Insulation

€ 94,00

€ 94,00 1 kela 100 metriä (ilman ALV)

€ 117,97

€ 117,97 1 kela 100 metriä (Sis ALV:n)

RS PRO Black 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 100m, Zero Halogen Insulation
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Stranded Wire LSZH 1.50mm BLK 100M
€ 1,38kpl (ilman ALV)
2491B 1.5mm red LSHF equipment wire
Hintaa ei saatavilla1 kela 100 metriä (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Black

American Wire Gauge

15 AWG

Cable Shape

Single Core

Core Strands

30/0.25 mm

Length

100m

Insulation material

Zero Halogen

European Harmonised Code

H07Z-K

Outer Diameter

3mm

Voltage Rating

750 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Wire Style

2491B

Standards Met

BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant

Harmonised Code

H07Z-K

Insulation Wall Thickness

0.7mm

Shield Type

Unshielded

Number of Strands

30

Size of Strands

0.25mm

Outer Sheath Material

LSZH

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro Hook Up Wire

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut
Stranded Wire LSZH 1.50mm BLK 100M
€ 1,38kpl (ilman ALV)
2491B 1.5mm red LSHF equipment wire
Hintaa ei saatavilla1 kela 100 metriä (ilman ALV)