RS PRO Black Abrasion Resistant, Tear Resistant Work Gloves, Size 7, Polyurethane Coating

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProGlove Size
7
Primary Glove Application
Abrasion Resistant, Tear Resistant
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
3
Alkuperämaa
China
Tuotetiedot
RS PRO Reuseable PU Work Gloves
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
€ 0,90
€ 0,90 1 pari (ilman ALV)
€ 1,13
€ 1,13 1 pari (Sis ALV:n)
1
€ 0,90
€ 0,90 1 pari (ilman ALV)
€ 1,13
€ 1,13 1 pari (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProGlove Size
7
Primary Glove Application
Abrasion Resistant, Tear Resistant
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
3
Alkuperämaa
China
Tuotetiedot
RS PRO Reuseable PU Work Gloves
Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.