RS PRO Black ABS Base
RS Stock No.: 221-7869Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBarrier Type
Base
Colour
Black
Material
ABS
Barrier Colour
Black
Height
105mm
Barrier Height
105mm
Length
120mm
Country of Origin
China
Stock information temporarily unavailable.
€ 22.50
€ 22.50 Each (Exc. Vat)
€ 28.24
€ 28.24 Each (inc. VAT)
RS PRO Black ABS Base
1
€ 22.50
€ 22.50 Each (Exc. Vat)
€ 28.24
€ 28.24 Each (inc. VAT)
RS PRO Black ABS Base
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBarrier Type
Base
Colour
Black
Material
ABS
Barrier Colour
Black
Height
105mm
Barrier Height
105mm
Length
120mm
Country of Origin
China