RS PRO Black Cable Tie Mount, 4.8mm Max. Cable Tie Width

RS Stock No.: 210-4457Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

4.8mm

Fixing Hole Diameter

6mm

Material

Nylon 66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Black Cable Tie Mount, 4.8mm Max. Cable Tie Width

Price on Asking

RS PRO Black Cable Tie Mount, 4.8mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

4.8mm

Fixing Hole Diameter

6mm

Material

Nylon 66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

You may be interested in