Hazardous Product

RS PRO Black Epoxy Potting Compound 1 kg

RS Stock No.: 260-0913Brand: RS PRO
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

1 kg

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40°C to 120°C

Viscosity Description

High Viscosity

Volume Resistivity

10^14

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Dielectric Strength

16.6kV/mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 31.10

€ 31.10 Each (Exc. Vat)

€ 39.03

€ 39.03 Each (inc. VAT)

RS PRO Black Epoxy Potting Compound 1 kg

€ 31.10

€ 31.10 Each (Exc. Vat)

€ 39.03

€ 39.03 Each (inc. VAT)

RS PRO Black Epoxy Potting Compound 1 kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

1 kg

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40°C to 120°C

Viscosity Description

High Viscosity

Volume Resistivity

10^14

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Dielectric Strength

16.6kV/mm

Country of Origin

United Kingdom

You may be interested in