RS PRO Black Fabric Desk Chair, 114kg Weight Capacity

Technical Document
Specifications
Brand
RS ProChair Type
Desk Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 60cm
Back Adjustable
Yes
Arms Adjustable
Yes
Colour
Black
Seat Material
Fabric
Weight Capacity
114kg
Maximum Seat Height
60cm
Minimum Seat Height
47cm
Country of Origin
United Kingdom
Product details
RS Pro Mesh Chair
Mesh chairs are great for all round comfort, providing support and allowing airflow to keep you cool. The Mesh chairs are covered with fabric making them suitable for use in both the office and home working environments
Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week
Supplied with
1 x Chair and Assembly Instructions
Standards
BS7176
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
€ 377.00
€ 377.00 Each (Exc. Vat)
€ 473.14
€ 473.14 Each (inc. VAT)
1
€ 377.00
€ 377.00 Each (Exc. Vat)
€ 473.14
€ 473.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChair Type
Desk Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 60cm
Back Adjustable
Yes
Arms Adjustable
Yes
Colour
Black
Seat Material
Fabric
Weight Capacity
114kg
Maximum Seat Height
60cm
Minimum Seat Height
47cm
Country of Origin
United Kingdom
Product details
RS Pro Mesh Chair
Mesh chairs are great for all round comfort, providing support and allowing airflow to keep you cool. The Mesh chairs are covered with fabric making them suitable for use in both the office and home working environments
Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week
Supplied with
1 x Chair and Assembly Instructions
Standards
BS7176
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.