RS PRO Black Foam Tape, 12.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 224-3450Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

121°C

Series

VST

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 129.26

€ 129.26 Each (inc. VAT)

RS PRO Black Foam Tape, 12.0mm x 33.0m, 1.10mm Thick

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 129.26

€ 129.26 Each (inc. VAT)

RS PRO Black Foam Tape, 12.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 8€ 103.00
9 - 14€ 98.00
15+€ 94.00

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

121°C

Series

VST

Country of Origin

Korea, Republic Of