RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Stud

RS tilauskoodi: 686-137Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Clamping Knobs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

57mm

Insert Material

Steel

Colour

Black

Colour

Black

Alkuperämaa

China

Tuotetiedot

RS PRO Phenolic Multiple-Lobed Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Standards

BS771

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 77,00

€ 7,70 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 96,64

€ 9,664 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Stud

€ 77,00

€ 7,70 1 kpl (10 kpl/pakkaus) (ilman ALV)

€ 96,64

€ 9,664 1 kpl (10 kpl/pakkaus) (Sis ALV:n)

RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Stud
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
10 - 40€ 7,70€ 77,00
50 - 90€ 7,30€ 73,00
100 - 290€ 6,90€ 69,00
300+€ 6,40€ 64,00

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread

M10

Thread Diameter

10mm

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

57mm

Insert Material

Steel

Colour

Black

Colour

Black

Alkuperämaa

China

Tuotetiedot

RS PRO Phenolic Multiple-Lobed Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Standards

BS771