RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 1.5mm
RS Stock No.: 340-2594Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Black
Density
0.012g/cm³
Length
1m
Width
2m
Adhesive Backing
Yes
Thickness
1.5mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C
Stock information temporarily unavailable.
Price on Asking
RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 1.5mm
1
Price on Asking
RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 1.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Black
Density
0.012g/cm³
Length
1m
Width
2m
Adhesive Backing
Yes
Thickness
1.5mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-30°C