RS PRO Black PE Round Cable Clip, 6mm Max. Bundle
RS Stock No.: 269-1879Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Cable Clip
Maximum Bundle Diameter
6mm
Affixing Method
Nail
Material
PE
Colour
Black
Width
4.69 mm
Depth
7.18mm
Dimensions [L x W x D]
4.69 x 7.18mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 14.30
€ 14.30 1 Bag of 250 (Exc. Vat)
€ 17.95
€ 17.95 1 Bag of 250 (inc. VAT)
RS PRO Black PE Round Cable Clip, 6mm Max. Bundle
1
€ 14.30
€ 14.30 1 Bag of 250 (Exc. Vat)
€ 17.95
€ 17.95 1 Bag of 250 (inc. VAT)
RS PRO Black PE Round Cable Clip, 6mm Max. Bundle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 14.30 |
6 - 9 | € 13.40 |
10 - 19 | € 13.10 |
20+ | € 12.80 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Cable Clip
Maximum Bundle Diameter
6mm
Affixing Method
Nail
Material
PE
Colour
Black
Width
4.69 mm
Depth
7.18mm
Dimensions [L x W x D]
4.69 x 7.18mm
Country of Origin
Taiwan, Province Of China