RS PRO Black Polythene Bin Bag, 200 Thickness, 50 per Package

RS Stock No.: 562-624Brand: RS PRO
brand-logo
View all in Bin Bags

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Thickness

200

Quantity

50

Material

Polythene

Height

975mm

Width

457mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Black Polythene Bin Bag, 200 Thickness, 50 per Package

Price on Asking

RS PRO Black Polythene Bin Bag, 200 Thickness, 50 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Thickness

200

Quantity

50

Material

Polythene

Height

975mm

Width

457mm

You may be interested in