RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M10 x 30mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProImperial or Metric
Metric
Thread Size
M10
Length
30mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
DIN 912
Tuotetiedot
RS PRO Socket Screws - Hexagon cap head
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.
€ 49,50
€ 49,50 100 kpl laatikko (ilman ALV)
€ 62,12
€ 62,12 100 kpl laatikko (Sis ALV:n)
1
€ 49,50
€ 49,50 100 kpl laatikko (ilman ALV)
€ 62,12
€ 62,12 100 kpl laatikko (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 49,50 |
5 - 9 | € 46,70 |
10 - 29 | € 44,20 |
30+ | € 41,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProImperial or Metric
Metric
Thread Size
M10
Length
30mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
DIN 912
Tuotetiedot
RS PRO Socket Screws - Hexagon cap head
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.