RS PRO Black Steel Chain Link, 10m Length

RS Stock No.: 254-9958Brand: RS PRO
brand-logo
View all in Chains

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Black

Link Diameter

6mm

Length

10m

Country of Origin

China

Stock information temporarily unavailable.

€ 67.00

€ 67.00 Each (Exc. Vat)

€ 84.08

€ 84.08 Each (inc. VAT)

RS PRO Black Steel Chain Link, 10m Length

€ 67.00

€ 67.00 Each (Exc. Vat)

€ 84.08

€ 84.08 Each (inc. VAT)

RS PRO Black Steel Chain Link, 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 67.00
5 - 9€ 65.00
10 - 24€ 60.00
25+€ 56.50

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Black

Link Diameter

6mm

Length

10m

Country of Origin

China