RS PRO Blue 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Blue
American Wire Gauge
24
Cable Shape
Wire/Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V ac
Outer Diameter
1.2mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Size of Strands
0.2 mm
Number of Strands
7
Alkuperämaa
China
Tuotetiedot
RS PRO Harsh Environment Wire (Type B)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996
Hintaa ei saatavilla
kpl (ilman ALV)
100
Hintaa ei saatavilla
kpl (ilman ALV)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Blue
American Wire Gauge
24
Cable Shape
Wire/Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V ac
Outer Diameter
1.2mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Size of Strands
0.2 mm
Number of Strands
7
Alkuperämaa
China
Tuotetiedot
RS PRO Harsh Environment Wire (Type B)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Standards
BS3G 210:1996