RS PRO Blue 1.5mm² Hook Up Wire, 18 AWG, 27/0.25 mm, 100m, Polyolefin Cross-linked EI5 Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Round
Core Strands
27/0.25 mm
Length
100m
Insulation material
Polyolefin Cross-linked EI5
European Harmonised Code
H07Z-K
Outer Diameter
2.9mm
Voltage Rating
750 V
Minimum Operating Temperature
-5°C
CPR Certification
Eca
Maximum Operating Temperature
+90°C
Current Rating
24A
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491B
Harmonised Code
H07Z-K
Insulation Wall Thickness
0.7mm
Number of Strands
27
Size of Strands
mm
Outer Sheath Material
XL HFFR
Alkuperämaa
Turkey
€ 53,00
€ 53,00 1 kela 100 metriä (ilman ALV)
€ 66,52
€ 66,52 1 kela 100 metriä (Sis ALV:n)
1
€ 53,00
€ 53,00 1 kela 100 metriä (ilman ALV)
€ 66,52
€ 66,52 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Round
Core Strands
27/0.25 mm
Length
100m
Insulation material
Polyolefin Cross-linked EI5
European Harmonised Code
H07Z-K
Outer Diameter
2.9mm
Voltage Rating
750 V
Minimum Operating Temperature
-5°C
CPR Certification
Eca
Maximum Operating Temperature
+90°C
Current Rating
24A
Conductor Material
Copper
Standards Met
Euroclass Eca
Fire Behaviour
Flame Retardant
Series
6491B
Harmonised Code
H07Z-K
Insulation Wall Thickness
0.7mm
Number of Strands
27
Size of Strands
mm
Outer Sheath Material
XL HFFR
Alkuperämaa
Turkey