RS PRO Blue, 2.5mm², Double-Level, Spring Clamp Termination

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
Double
American Wire Gauge
20 → 12AWG
Series
ZRK
Termination Method
Spring Clamp
Cable CSA
2.5mm²
Current Rating
27A
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
€ 20.00
€ 2.00 Each (In a Pack of 10) (Exc. Vat)
€ 25.10
€ 2.51 Each (In a Pack of 10) (inc. VAT)
10
€ 20.00
€ 2.00 Each (In a Pack of 10) (Exc. Vat)
€ 25.10
€ 2.51 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
Double
American Wire Gauge
20 → 12AWG
Series
ZRK
Termination Method
Spring Clamp
Cable CSA
2.5mm²
Current Rating
27A
Voltage Rating
600 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.