Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Receptacle
Spade Connector Type
Receptacle
Minimum Wire Size mm²
1.5mm²
Gender
Female
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Shrouded
Overall Length
22mm
Alkuperämaa
Taiwan, Province Of China
€ 8,10
€ 0,081 1 kpl (100 kpl/pussi) (ilman ALV)
€ 10,17
€ 0,102 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
€ 8,10
€ 0,081 1 kpl (100 kpl/pussi) (ilman ALV)
€ 10,17
€ 0,102 1 kpl (100 kpl/pussi) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
100 - 900 | € 0,081 | € 8,10 |
1000 - 1900 | € 0,074 | € 7,40 |
2000 - 4900 | € 0,068 | € 6,80 |
5000 - 9900 | € 0,063 | € 6,30 |
10000+ | € 0,057 | € 5,70 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Receptacle
Spade Connector Type
Receptacle
Minimum Wire Size mm²
1.5mm²
Gender
Female
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Shrouded
Overall Length
22mm
Alkuperämaa
Taiwan, Province Of China