RS PRO Blue Panel Mount Indicator, 12V ac/dc, 12mm Mounting Hole Size, Solder Tab Termination, IP67

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
12V ac/dc
Light Output Colour
Blue
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
500mcd
Length
56mm
Length
56 mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS Pro 12 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.
Supplied with
fixing nut, washer and gasket.
€ 17,20
€ 17,20 kpl (ilman ALV)
€ 21,59
€ 21,59 kpl (Sis ALV:n)
1
€ 17,20
€ 17,20 kpl (ilman ALV)
€ 21,59
€ 21,59 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 17,20 |
15 - 24 | € 15,40 |
25 - 49 | € 14,00 |
50+ | € 12,60 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProVoltage Rating
12V ac/dc
Light Output Colour
Blue
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
500mcd
Length
56mm
Length
56 mm
Alkuperämaa
United Kingdom
Tuotetiedot
RS Pro 12 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.
Supplied with
fixing nut, washer and gasket.