RS PRO Blue Pilot Light Head, 22.5mm Cutout

RS Stock No.: 188-1202Brand: RS PRO
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP65

Mounting Type

Panel Mount

Country of Origin

India

Stock information temporarily unavailable.

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

RS PRO Blue Pilot Light Head, 22.5mm Cutout

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

RS PRO Blue Pilot Light Head, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP65

Mounting Type

Panel Mount

Country of Origin

India