RS PRO Borosilicate Glass 150ml Beaker

RS Stock No.: 251-9318Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

150ml

Graduations

Yes

Dimensions

80 x 60mm

Diameter

60mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 35.50

€ 3.55 Each (In a Pack of 10) (Exc. Vat)

€ 44.55

€ 4.455 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 150ml Beaker

€ 35.50

€ 3.55 Each (In a Pack of 10) (Exc. Vat)

€ 44.55

€ 4.455 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 150ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

150ml

Graduations

Yes

Dimensions

80 x 60mm

Diameter

60mm

Country of Origin

United Kingdom