RS PRO Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
RS Stock No.: 282-3645Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWheel Diameter
125mm
Load Capacity
200kg
Mounting Type
Plate
Overall Height
155mm
Rotation
Braked Swivel
Tyre Material
Nylon
Weight Class
Medium Duty
Country of Origin
China
Stock information temporarily unavailable.
€ 19.30
€ 19.30 Each (Exc. Vat)
€ 24.22
€ 24.22 Each (inc. VAT)
RS PRO Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
1
€ 19.30
€ 19.30 Each (Exc. Vat)
€ 24.22
€ 24.22 Each (inc. VAT)
RS PRO Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 19.30 |
5 - 9 | € 18.20 |
10+ | € 17.30 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
125mm
Load Capacity
200kg
Mounting Type
Plate
Overall Height
155mm
Rotation
Braked Swivel
Tyre Material
Nylon
Weight Class
Medium Duty
Country of Origin
China