RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 1/2 Male

Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
G 1/2 Male
Inlet Connection Type
Threaded
Material
Brass
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
1/2in
Body Material
Brass
Country of Origin
Italy
€ 83.00
€ 8.30 Each (In a Pack of 10) (Exc. Vat)
€ 104.16
€ 10.416 Each (In a Pack of 10) (inc. VAT)
10
€ 83.00
€ 8.30 Each (In a Pack of 10) (Exc. Vat)
€ 104.16
€ 10.416 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
G 1/2 Male
Inlet Connection Type
Threaded
Material
Brass
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
1/2in
Body Material
Brass
Country of Origin
Italy