RS PRO Brass Cable Gland, M16 Thread, 5mm Min, 6mm Max

Technical Document
Specifications
Brand
RS ProThread Size
M16
Maximum Cable Diameter
6mm
Minimum Cable Diameter
5mm
Material
Brass
Maximum Operating Temperature
+70°C
Product details
RS Pro Brass, Natural Finish Cable Glands
The RS Pro compression type cable glands are made from self-coloured brass and are fitted with a PVC sealing grommet.
Typical Applications
Used in applications where greater mechanical strength is needed.
€ 19.25
€ 3.85 Each (In a Pack of 5) (Exc. Vat)
€ 24.16
€ 4.832 Each (In a Pack of 5) (inc. VAT)
5
€ 19.25
€ 3.85 Each (In a Pack of 5) (Exc. Vat)
€ 24.16
€ 4.832 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.85 | € 19.25 |
25 - 45 | € 3.60 | € 18.00 |
50+ | € 3.45 | € 17.25 |
Technical Document
Specifications
Brand
RS ProThread Size
M16
Maximum Cable Diameter
6mm
Minimum Cable Diameter
5mm
Material
Brass
Maximum Operating Temperature
+70°C
Product details
RS Pro Brass, Natural Finish Cable Glands
The RS Pro compression type cable glands are made from self-coloured brass and are fitted with a PVC sealing grommet.
Typical Applications
Used in applications where greater mechanical strength is needed.