RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 3/8 Male

Technical Document
Specifications
Brand
RS ProThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Brass
Series
IRBO
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
FMK
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
160 bar
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-15°C
Country of Origin
Italy
Product details
RS PRO Brass Hydraulic Quick Connect Couplings
Upgrade your hose connections with the unparalleled reliability of Quick Connect Couplings from RS PRO. Designed to withstand the toughest environments, these durable brass fittings feature fluoroelastomer seals that can operate in temperatures ranging from -15 to +180°C. With a poppet valve and mechanically locking balls, they offer the ultimate in secure, leak-free performance, even under residual pressure. Fully compatible with ISO 7241-1 series 'B' products, these couplings provide the convenience of quick, one-handed connection and disconnection.
Features and Benefits
- Valve system: Poppet valve
- Mechanical connection: Locking balls
- Connection system: Pulling back the sleeve and pushing one half towards the other
- Disconnection system: Pulling back the sleeve
- Threads available: BSP, NPT
- Standard seals VITON: from -15°C to +180°C
Variants Available Separately
- BSP 1/8 Male, RS stock no: 768-5807
- BSP 1/4 Male, RS stock no: 768-5819
- BSP 1/2 Male, RS stock no: 768-5829
- BSP 3/4 Male, RS stock no: 768-5831
- BSP 1/8 Female, RS stock no: 768-5816
- BSP 3/4 Female, RS stock no: 768-5835
Applications
- Industrial hydraulic lines
- Food and chemical processing
- Water and coolant lines
- Mobile Equipment
Warning
No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.
€ 19.90
€ 19.90 Each (Exc. Vat)
€ 24.97
€ 24.97 Each (inc. VAT)
1
€ 19.90
€ 19.90 Each (Exc. Vat)
€ 24.97
€ 24.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Brass
Series
IRBO
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
FMK
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
160 bar
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-15°C
Country of Origin
Italy
Product details
RS PRO Brass Hydraulic Quick Connect Couplings
Upgrade your hose connections with the unparalleled reliability of Quick Connect Couplings from RS PRO. Designed to withstand the toughest environments, these durable brass fittings feature fluoroelastomer seals that can operate in temperatures ranging from -15 to +180°C. With a poppet valve and mechanically locking balls, they offer the ultimate in secure, leak-free performance, even under residual pressure. Fully compatible with ISO 7241-1 series 'B' products, these couplings provide the convenience of quick, one-handed connection and disconnection.
Features and Benefits
- Valve system: Poppet valve
- Mechanical connection: Locking balls
- Connection system: Pulling back the sleeve and pushing one half towards the other
- Disconnection system: Pulling back the sleeve
- Threads available: BSP, NPT
- Standard seals VITON: from -15°C to +180°C
Variants Available Separately
- BSP 1/8 Male, RS stock no: 768-5807
- BSP 1/4 Male, RS stock no: 768-5819
- BSP 1/2 Male, RS stock no: 768-5829
- BSP 3/4 Male, RS stock no: 768-5831
- BSP 1/8 Female, RS stock no: 768-5816
- BSP 3/4 Female, RS stock no: 768-5835
Applications
- Industrial hydraulic lines
- Food and chemical processing
- Water and coolant lines
- Mobile Equipment
Warning
No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.