RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Thread Forming Screw, M4 x 6mm Long

RS Stock No.: 483-1224Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Metric

6mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 7500CE

Head Shape

Pan

Drive Type

Pozidriv

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 7.90

€ 7.90 1 Bag of 100 (Exc. Vat)

€ 9.91

€ 9.91 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Thread Forming Screw, M4 x 6mm Long

€ 7.90

€ 7.90 1 Bag of 100 (Exc. Vat)

€ 9.91

€ 9.91 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Thread Forming Screw, M4 x 6mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 7.90
5 - 9€ 7.50
10 - 29€ 7.10
30+€ 6.60

Technical Document

Specifications

Brand

RS Pro

Length Metric

6mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Standards Met

DIN 7500CE

Head Shape

Pan

Drive Type

Pozidriv

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel

Country of Origin

China