RS PRO Bright Zinc Plated Flat Steel Tamper Proof Security Screw, M3 x 6mm
RS Stock No.: 482-8111Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M3
Head Shape
Flat
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 6.30
€ 6.30 1 Bag of 100 (Exc. Vat)
€ 7.91
€ 7.91 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Flat Steel Tamper Proof Security Screw, M3 x 6mm
1
€ 6.30
€ 6.30 1 Bag of 100 (Exc. Vat)
€ 7.91
€ 7.91 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Flat Steel Tamper Proof Security Screw, M3 x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.30 |
5 - 9 | € 5.90 |
10 - 29 | € 5.60 |
30+ | € 5.30 |
Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M3
Head Shape
Flat
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
China