RS PRO Bright Zinc Plated Steel, Hex Bolt, M10 x 45.0mm

RS tilauskoodi: 279-694Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Hex Bolts tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Length

45.0mm

Thread Size

M10

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.50mm

Alkuperämaa

China

Tuotetiedot

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931

Saatat olla kiinnostunut
RS PRO Bright Zinc Plated Steel, Hex Bolt, M10 x 40.0mm
€ 42,8050 kpl laatikko (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 38,00

€ 38,00 50 kpl laatikko (ilman ALV)

€ 47,69

€ 47,69 50 kpl laatikko (Sis ALV:n)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M10 x 45.0mm

€ 38,00

€ 38,00 50 kpl laatikko (ilman ALV)

€ 47,69

€ 47,69 50 kpl laatikko (Sis ALV:n)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M10 x 45.0mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
RS PRO Bright Zinc Plated Steel, Hex Bolt, M10 x 40.0mm
€ 42,8050 kpl laatikko (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Length

45.0mm

Thread Size

M10

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.50mm

Alkuperämaa

China

Tuotetiedot

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931

Saatat olla kiinnostunut
RS PRO Bright Zinc Plated Steel, Hex Bolt, M10 x 40.0mm
€ 42,8050 kpl laatikko (ilman ALV)