RS PRO Bright Zinc Plated Steel, Hex Bolt, M20 x 60.0mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProImperial or Metric
Metric
Length
60.0mm
Thread Size
M20
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
2.50mm
Tuotetiedot
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Standards
Threaded in accordance with DIN 931
€ 40,60
€ 40,60 10 kpl laatikko (ilman ALV)
€ 50,95
€ 50,95 10 kpl laatikko (Sis ALV:n)
1
€ 40,60
€ 40,60 10 kpl laatikko (ilman ALV)
€ 50,95
€ 50,95 10 kpl laatikko (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProImperial or Metric
Metric
Length
60.0mm
Thread Size
M20
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
2.50mm
Tuotetiedot
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Standards
Threaded in accordance with DIN 931