RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 30.0mm

RS Stock No.: 527-454Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

30mm

Length

30.0mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 933

Thread Pitch

1mm

Thread Pitch

1.0mm

Country of Origin

China

Product details

RS PRO Metric Thread 8.8 BZP Socket Set Screw

From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing with a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.

These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.

The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.

Features and Benefits

• Grade 8.8 high tensile steel set screws
• Zinc plated
• Can be used with nuts or in a tapped hole

Applications

Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;

• Machinery
• Woodwork
• Construction

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO Plain Stainless Steel, Hex Bolt, M6 x 30.0mm
€ 25.601 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M6 x 30.0mm
€ 32.881 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

€ 18.30

€ 18.30 1 Bag of 100 (Exc. Vat)

€ 22.97

€ 22.97 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 30.0mm

€ 18.30

€ 18.30 1 Bag of 100 (Exc. Vat)

€ 22.97

€ 22.97 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 30.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 18.30
5 - 9€ 17.30
10 - 29€ 16.40
30+€ 15.30
You may be interested in
RS PRO Plain Stainless Steel, Hex Bolt, M6 x 30.0mm
€ 25.601 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M6 x 30.0mm
€ 32.881 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

30mm

Length

30.0mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 933

Thread Pitch

1mm

Thread Pitch

1.0mm

Country of Origin

China

Product details

RS PRO Metric Thread 8.8 BZP Socket Set Screw

From the trusted RS PRO brand, these high-quality hexagon head set screws are ideal for many applications. The grade 8.8 hexagon socket set screws are a fully threaded fastener for reliable fixing with a relevant sized nut. The socket set screws are used to join many kinds of materials together, and are suitable for you to use in a dry, indoor environment.

These fasteners have bright zinc-plated finish ensuring not only an element of corrosion resistance but also an attractive, quality appearance and finish wherever they are used.

The hexagonal head assures they can be tightened with a spanner or appropriately sized hex driver.

Features and Benefits

• Grade 8.8 high tensile steel set screws
• Zinc plated
• Can be used with nuts or in a tapped hole

Applications

Set screws, in the UK refer to a fully threaded bolt with a hexagonal head, and not as an alternative name for a grub screw. They can be used as fixing to secure many types of material together, such as wood to metal, or metal to metal. They are very common adn versatile form of fastener and can be used with spring washers and lock nuts for an even more secure fastening. They are typically used for;

• Machinery
• Woodwork
• Construction

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
RS PRO Plain Stainless Steel, Hex Bolt, M6 x 30.0mm
€ 25.601 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Bolt, M6 x 30.0mm
€ 32.881 Bag of 100 (Exc. Vat)