RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 439B, M4

RS Stock No.: 201-0850Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Half

Thread Size

M4

Material

Steel

Type

Half

Finish

Bright Zinc Plated

Width

7mm

Width

7.0mm

Overall Height

2.2mm

Overall Height

2.20mm

Standards Met

DIN 439B

Distrelec Product Id

30417197

Stock information temporarily unavailable.

€ 3.30

€ 3.30 1 Bag of 100 (Exc. Vat)

€ 4.14

€ 4.14 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 439B, M4

€ 3.30

€ 3.30 1 Bag of 100 (Exc. Vat)

€ 4.14

€ 4.14 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 439B, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Half

Thread Size

M4

Material

Steel

Type

Half

Finish

Bright Zinc Plated

Width

7mm

Width

7.0mm

Overall Height

2.2mm

Overall Height

2.20mm

Standards Met

DIN 439B

Distrelec Product Id

30417197